Part Details for DS90C383BMT/NOPB by National Semiconductor Corporation
Overview of DS90C383BMT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90C383BMT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90C383BMT/NOPB-ND
|
DigiKey | IC DRIVER 5/0 56TSSOP Min Qty: 97 Container: Bulk MARKETPLACE PRODUCT |
359 In Stock |
|
$3.1100 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 9 |
|
$9.4464 / $14.1696 | Buy Now | |
|
Rochester Electronics | DS90C383B +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display (FPD) Link-65 MHz RoHS: Compliant Status: Active Min Qty: 1 | 361 |
|
$2.6700 / $3.1400 | Buy Now |
Part Details for DS90C383BMT/NOPB
DS90C383BMT/NOPB CAD Models
DS90C383BMT/NOPB Part Data Attributes:
|
DS90C383BMT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C383BMT/NOPB
National Semiconductor Corporation
IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90C383BMT/NOPB
This table gives cross-reference parts and alternative options found for DS90C383BMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C383BMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90C383AMTDX |
SN75LVDS83BDGG | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383BMT/NOPB vs SN75LVDS83BDGG |
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90C383MTD/NOPB |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90C383BMT/NOPB vs DS90C383AMTD |
DS90CF383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C383BMT/NOPB vs DS90CF383AMTDX |
DS90CF383MTD/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383BMT/NOPB vs DS90CF383MTD/NOPB |
DS90C383AMTDX | 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56 | Rochester Electronics LLC | DS90C383BMT/NOPB vs DS90C383AMTDX |
DS90C383MTD | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90C383BMT/NOPB vs DS90C383MTD |
DS90CF383MTDX/NOPB | 3.3-V LVDS 24-bit flat panel display (FPD-Link) - 65 MHz 56-TSSOP | Texas Instruments | DS90C383BMT/NOPB vs DS90CF383MTDX/NOPB |
SN75LVDS83BDGGR | 10- to 135-MHz 28-bit LVDS transmitter/serializer & FlatLink™ integrated circuit 56-TSSOP -10 to 70 | Texas Instruments | DS90C383BMT/NOPB vs SN75LVDS83BDGGR |