-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.15-to-3.125 Gbps adaptive cable equalizer 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS30EA101SQ/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3265 In Stock |
|
$10.6600 | Buy Now |
DISTI #
296-42707-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1868 In Stock |
|
$9.9149 / $15.6600 | Buy Now |
DISTI #
926-DS30EA101SQ/NOPB
|
Mouser Electronics | Equalizers 0.15-3.125Gbps Adap Cable Equalizer RoHS: Compliant | 769 |
|
$9.8100 / $15.6600 | Buy Now |
|
Rochester Electronics | DS30EA101 0.15- to 3.125-Gbps adaptive cable equalizer RoHS: Compliant Status: Active Min Qty: 1 | 3265 |
|
$9.1500 / $10.7600 | Buy Now |
|
Ameya Holding Limited | IC CABLE EQUALIZER 16WQFN | 9928 |
|
RFQ | |
|
Chip1Cloud | DS30EA101 0.15 to 3.125 Gbps Adaptive Cable Equalizer | IC CABLE EQUALIZER 16WQFN | 29000 |
|
RFQ | |
|
LCSC | WQFN-16-EP(4x4) Interface - Specialized ROHS | 2 |
|
$8.1753 / $10.0546 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS30EA101SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS30EA101SQ/NOPB
Texas Instruments
0.15-to-3.125 Gbps adaptive cable equalizer 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 3.1 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS30EA101SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS30EA101SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS30EA101SQX/NOPB | 0.15-to-3.125 Gbps adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | DS30EA101SQ/NOPB vs DS30EA101SQX/NOPB |