Part Details for LMH0395SQX/NOPB by Texas Instruments
Overview of LMH0395SQX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMH0395SQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH0395SQX/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24WQFN Min Qty: 4500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.8701 | Buy Now |
DISTI #
926-LMH0395SQX/NOPB
|
Mouser Electronics | Equalizers 3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$18.6700 | Order Now |
|
Rochester Electronics | LMH0395 3G HD/SD SDI Dual Output Low Power Extended Reach Adaptive Cable Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 31250 |
|
$18.3800 / $21.6200 | Buy Now |
|
Ameya Holding Limited | IC EQUALIZER DUAL CABLE 24WQFN | 13024 |
|
RFQ |
Part Details for LMH0395SQX/NOPB
LMH0395SQX/NOPB CAD Models
LMH0395SQX/NOPB Part Data Attributes:
|
LMH0395SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0395SQX/NOPB
Texas Instruments
3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.078 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LMH0395SQX/NOPB
This table gives cross-reference parts and alternative options found for LMH0395SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0395SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0395SQ | TELECOM-LINE EQUALIZER, QCC24, LLP-24 | Texas Instruments | LMH0395SQX/NOPB vs LMH0395SQ |
LMH0395SQ/NOPB | 3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85 | Texas Instruments | LMH0395SQX/NOPB vs LMH0395SQ/NOPB |