Part Details for LMH0394SQ by Texas Instruments
Overview of LMH0394SQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LMH0394SQ
LMH0394SQ CAD Models
LMH0394SQ Part Data Attributes:
|
LMH0394SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0394SQ
Texas Instruments
TELECOM-LINE EQUALIZER, QCC16, LLP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for LMH0394SQ
This table gives cross-reference parts and alternative options found for LMH0394SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0394SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0394SQE | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | LMH0394SQ vs LMH0394SQE |
LMH0394SQX | IC TELECOM-LINE EQUALIZER, Analog Transmission Interface | Texas Instruments | LMH0394SQ vs LMH0394SQX |
LMH0394SQ/NOPB | 3G HD/SD SDI low power extended reach adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | LMH0394SQ vs LMH0394SQ/NOPB |