-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMH0395SQ/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$22.0952 / $32.8000 | Buy Now |
DISTI #
926-LMH0395SQ/NOPB
|
Mouser Electronics | Equalizers 3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85 RoHS: Compliant | 812 |
|
$21.1900 / $25.8700 | Buy Now |
DISTI #
39560178
|
Verical | Adaptive Cable Equalizer 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1942 | Americas - 3 |
|
$20.3100 | Buy Now |
|
Ameya Holding Limited | IC EQUALIZER DUAL CABLE 24WQFN | 11688 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0395SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0395SQ/NOPB
Texas Instruments
3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.078 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0395SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0395SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0395SQE/NOPB | 3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85 | Texas Instruments | LMH0395SQ/NOPB vs LMH0395SQE/NOPB |
LMH0395SQX/NOPB | 3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85 | Texas Instruments | LMH0395SQ/NOPB vs LMH0395SQX/NOPB |