Part Details for DS28EC20Q+T by Maxim Integrated Products
Overview of DS28EC20Q+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS28EC20Q+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DS28EC20Q+TCT-ND
|
DigiKey | IC EEPROM 20KBIT 1-WIRE 6TDFN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4613 / $3.4400 | Buy Now |
Part Details for DS28EC20Q+T
DS28EC20Q+T CAD Models
DS28EC20Q+T Part Data Attributes:
|
DS28EC20Q+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28EC20Q+T
Maxim Integrated Products
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | VQCCN, SOLCC6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS28EC20Q+T
This table gives cross-reference parts and alternative options found for DS28EC20Q+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20Q+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20+T | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20Q+T vs DS28EC20+T |
DS28EC20+T | EEPROM, 32KX64, Serial, CMOS, TO-92, 3 PIN | Maxim Integrated Products | DS28EC20Q+T vs DS28EC20+T |
DS28EC20P+ | 20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28EC20Q+T vs DS28EC20P+ |
DS28EC20P+T | 20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28EC20Q+T vs DS28EC20P+T |
DS28EC20+ | EEPROM, 32KX64, Serial, CMOS, TO-92, 3 PIN | Maxim Integrated Products | DS28EC20Q+T vs DS28EC20+ |