Part Details for DS28EC20+ by Maxim Integrated Products
Overview of DS28EC20+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS28EC20+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1609
|
Newark | Eeprom, 20Kbit, -40 To 85Deg C, Memory Configuration:20K X 1Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28EC20+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12307 |
|
$2.8900 / $3.1300 | Buy Now |
DISTI #
DS28EC20+-ND
|
DigiKey | IC EEPROM 20KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4318 In Stock |
|
$2.9257 / $4.0900 | Buy Now |
|
Win Source Electronics | EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 3-Pin TO-92 | 56988 |
|
$2.2990 / $3.4480 | Buy Now |
Part Details for DS28EC20+
DS28EC20+ CAD Models
DS28EC20+ Part Data Attributes:
|
DS28EC20+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28EC20+
Maxim Integrated Products
EEPROM, 32KX64, Serial, CMOS, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS28EC20+
This table gives cross-reference parts and alternative options found for DS28EC20+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20+T | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20+ vs DS28EC20+T |
DS28EC20+ | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20+ vs DS28EC20+ |
Resources and Additional Insights for DS28EC20+
Reference Designs related to DS28EC20+
-
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Designers need open-drain logic to run at 1.8V at the 1-Wire master IO. Most 1-Wire slave devices cannot run at 1.8V. This application note presents an RD (reference design) of a circuit that translates from a 1.8V 1-Wire master to a 5V 1-Wire slave device. The RD is used for driving typical 1-Wire slave devices. The MAX3394E voltage-level translator is featured in the design.