Part Details for DS28EC20+T by Maxim Integrated Products
Overview of DS28EC20+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS28EC20+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1642
|
Newark | Eeprom, 20Kbit, -40 To 85Deg C, Memory Configuration:80Pages X 256Bit, Interfaces:Serial 1-Wire, Clock Frequency Max:-, Ic Case/Package:To-92, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:5.25V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS28EC20+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4986 |
|
$2.6300 / $3.6300 | Buy Now |
DISTI #
DS28EC20+CT-ND
|
DigiKey | IC EEPROM 20KBIT 1-WIRE TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3074 In Stock |
|
$2.3900 / $3.6000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Date Code: 21/22+ | 640 |
|
RFQ | |
|
Win Source Electronics | IC EEPROM 20KBIT 1-WIRE TO92-3 | 56900 |
|
$2.2990 / $3.4480 | Buy Now |
Part Details for DS28EC20+T
DS28EC20+T CAD Models
DS28EC20+T Part Data Attributes:
|
DS28EC20+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28EC20+T
Maxim Integrated Products
EEPROM, 32KX64, Serial, CMOS, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3-PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for DS28EC20+T
This table gives cross-reference parts and alternative options found for DS28EC20+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20+T | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20+T vs DS28EC20+T |
DS28EC20+ | 20Kb 1-Wire EEPROM, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS28EC20+T vs DS28EC20+ |