DS28EC20Q+T
vs
DS28EC20+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Package Description |
VQCCN, SOLCC6,.11,37
|
TO-92, 3-PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Data Retention Time-Min |
40
|
40
|
Endurance |
200000 Write/Erase Cycles
|
200000 Write/Erase Cycles
|
JESD-30 Code |
S-XDSO-N6
|
O-XBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Memory Density |
20480 bit
|
20480 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
1
|
1
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
6
|
3
|
Number of Words |
20480 words
|
20480 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
20KX1
|
20KX1
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
VQCCN
|
|
Package Equivalence Code |
SOLCC6,.11,37
|
SIP3,.1,50
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
CYLINDRICAL
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
250
|
Seated Height-Max |
0.8 mm
|
|
Serial Bus Type |
1-WIRE
|
1-WIRE
|
Supply Current-Max |
0.0009 mA
|
0.0009 mA
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Pitch |
0.95 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
3-TO92-N/A
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
3-TO92-N/A
|
Date Of Intro |
|
2007-07-10
|
Samacsys Manufacturer |
|
Analog Devices
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare DS28EC20Q+T with alternatives
Compare DS28EC20+T with alternatives