Telecommunication Circuits
DS2143
Description: Framer, CMOS, PDIP40, 0.600 INCH, DIP-40

Overview of DS2143 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

Price & Stock for DS2143 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics DS2143 E1 Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 377
  • 1 $25.2900
  • 25 $24.7800
  • 100 $23.7700
  • 500 $22.7600
  • 1,000 $21.5000
$21.5000 / $25.2900 Buy Now

CAD Models for DS2143 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2143 by Maxim Integrated Products

DS2143
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
0.600 INCH, DIP-40
Pin Count
40
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Carrier Type
CEPT PCM-30/E-1
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Length
52.075 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
FRAMER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DS2143
    Maxim Integrated Products
    Framer, CMOS, PDIP40, 0.600 INCH, DIP-40
    VS

Alternate Parts for DS2143

This table gives cross-reference parts and alternative options found for DS2143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS2143N Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 Maxim Integrated Products DS2143 vs DS2143N
Part Number Description Manufacturer Compare
MV1445DG Time Slot 0/16 Transceiver, CDIP40, Dynex Semiconductor DS2143 vs MV1445DG
MH89790BS Framer, Hybrid, PDSO40, HYBRID, SMT, DIP-40 Zarlink Semiconductor Inc DS2143 vs MH89790BS
PEB2035-P Framer, CMOS, PDIP40, PLASTIC, DIP-40 Siemens DS2143 vs PEB2035-P
DS2180A Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 Maxim Integrated Products DS2143 vs DS2180A
LXP2181ANE Framer, CMOS, PDIP40, Level One DS2143 vs LXP2181ANE
DS2181AN Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 Maxim Integrated Products DS2143 vs DS2181AN
BT9170KP Framer, PDIP40, Conexant Systems Inc DS2143 vs BT9170KP
MV1443/IG/DPAS Time Slot 0/16 Transceiver, CMOS, PDIP40, Zarlink Semiconductor Inc DS2143 vs MV1443/IG/DPAS
MH89790BN1 DATACOM, FRAMER, PDIP40, 0.800 INCH, LEAD FREE, DIP-40 Microsemi Corporation DS2143 vs MH89790BN1
PEB2035PV4.1 Framer, CMOS, PDIP40, PLASTIC, DIP-40 Siemens DS2143 vs PEB2035PV4.1

Related Parts for DS2143

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2143 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2143 by Maxim Integrated Products

  • Please alert me when DS2143 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS2143 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2143 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS2143 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2143.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2143 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: