Part Details for PEB2035PV4.1 by Siemens
Overview of PEB2035PV4.1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PEB2035PV4.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ADVANCED CMOS FRAME ALIGNER (ACFA) Framer, CMOS, PDIP40 RoHS: Not Compliant | Europe - 32 |
|
RFQ |
Part Details for PEB2035PV4.1
PEB2035PV4.1 CAD Models
PEB2035PV4.1 Part Data Attributes
|
PEB2035PV4.1
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2035PV4.1
Siemens
Framer, CMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PEB2035PV4.1
This table gives cross-reference parts and alternative options found for PEB2035PV4.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2035PV4.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1445DG | Time Slot 0/16 Transceiver, CDIP40, | Dynex Semiconductor | PEB2035PV4.1 vs MV1445DG |
MH89790BS | Framer, Hybrid, PDSO40, HYBRID, SMT, DIP-40 | Zarlink Semiconductor Inc | PEB2035PV4.1 vs MH89790BS |
PEB2035-P | Framer, CMOS, PDIP40, PLASTIC, DIP-40 | Siemens | PEB2035PV4.1 vs PEB2035-P |
DS2180A | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | PEB2035PV4.1 vs DS2180A |
DS2143 | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | PEB2035PV4.1 vs DS2143 |
LXP2181ANE | Framer, CMOS, PDIP40, | Level One | PEB2035PV4.1 vs LXP2181ANE |
DS2181AN | Framer, CMOS, PDIP40, 0.600 INCH, DIP-40 | Maxim Integrated Products | PEB2035PV4.1 vs DS2181AN |
BT9170KP | Framer, PDIP40, | Conexant Systems Inc | PEB2035PV4.1 vs BT9170KP |
MV1443/IG/DPAS | Time Slot 0/16 Transceiver, CMOS, PDIP40, | Zarlink Semiconductor Inc | PEB2035PV4.1 vs MV1443/IG/DPAS |
MH89790BN1 | DATACOM, FRAMER, PDIP40, 0.800 INCH, LEAD FREE, DIP-40 | Microsemi Corporation | PEB2035PV4.1 vs MH89790BN1 |