-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DVR/RCVR DUAL LP EI232 16SOIC | 4190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS14C232CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS14C232CM
Texas Instruments
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6500 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 4000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS14C232CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C232CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C232TM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232TM/NOPB |
DS14C232TMX/NOPB | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TMX/NOPB |
DS14C232TMX | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TMX |
DS14C232CMX | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CMX |
DS14C232TM | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC -40 to 85 | Texas Instruments | DS14C232CM vs DS14C232TM |
DS14C232TM | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232TM |
DS14C232CM/NOPB | Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-SOIC 0 to 70 | Texas Instruments | DS14C232CM vs DS14C232CM/NOPB |
DS14C232CMX/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CMX/NOPB |
DS14C232CM/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS14C232CM vs DS14C232CM/NOPB |