Part Details for DM74AS874NT by Fairchild Semiconductor Corporation
Overview of DM74AS874NT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS874NT
DM74AS874NT CAD Models
DM74AS874NT Part Data Attributes:
|
DM74AS874NT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74AS874NT
Fairchild Semiconductor Corporation
Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for DM74AS874NT
This table gives cross-reference parts and alternative options found for DM74AS874NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS874NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS874JT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | DM74AS874NT vs SNJ54AS874JT |
SN74AS874NT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | DM74AS874NT vs SN74AS874NT |
SN74AS874NT | Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | DM74AS874NT vs SN74AS874NT |
DM74AS874NT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | DM74AS874NT vs DM74AS874NT |
SN74AS874NT-10 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | DM74AS874NT vs SN74AS874NT-10 |
SNJ54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74AS874NT vs SNJ54AS874JT |
SN54AS874JT-00 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | DM74AS874NT vs SN54AS874JT-00 |