Part Details for SN74AS874NT by Texas Instruments
Overview of SN74AS874NT by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74AS874NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 937 |
|
$3.0360 / $8.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 12 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 148 |
|
$5.1060 / $8.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 24 |
|
$5.5200 / $8.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 10 |
|
$6.0720 / $8.2800 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 48 |
|
$5.6203 / $9.1140 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 24 Pin, Plastic, DIP | 8 |
|
$6.0720 / $8.2800 | Buy Now |
|
Rochester Electronics | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2318 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for SN74AS874NT
SN74AS874NT CAD Models
SN74AS874NT Part Data Attributes
|
SN74AS874NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS874NT
Texas Instruments
Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 149 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for SN74AS874NT
This table gives cross-reference parts and alternative options found for SN74AS874NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS874NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS874NT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | SN74AS874NT vs DM74AS874NT |
SNJ54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS874NT vs SNJ54AS874JT |
SN74AS874NT3 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | SN74AS874NT vs SN74AS874NT3 |
SN54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS874NT vs SN54AS874JT |
SN74AS874NT-10 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN74AS874NT vs SN74AS874NT-10 |
SNJ54AS874JT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | SN74AS874NT vs SNJ54AS874JT |
DM74AS874NT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | SN74AS874NT vs DM74AS874NT |
SN54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Rochester Electronics LLC | SN74AS874NT vs SN54AS874JT |
SN74AS874NT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74AS874NT vs SN74AS874NT |