Part Details for SN74AS874NT-10 by Texas Instruments
Overview of SN74AS874NT-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AS874NT-10
SN74AS874NT-10 CAD Models
SN74AS874NT-10 Part Data Attributes
|
SN74AS874NT-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS874NT-10
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 149 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS874NT-10
This table gives cross-reference parts and alternative options found for SN74AS874NT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS874NT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS874NT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | SN74AS874NT-10 vs DM74AS874NT |
SNJ54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS874NT-10 vs SNJ54AS874JT |
SN74AS874NT3 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | SN74AS874NT-10 vs SN74AS874NT3 |
SN54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SN74AS874NT-10 vs SN54AS874JT |
SNJ54AS874JT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, CDIP24 | Rochester Electronics LLC | SN74AS874NT-10 vs SNJ54AS874JT |
DM74AS874NT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | SN74AS874NT-10 vs DM74AS874NT |
SN74AS874NT | Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | SN74AS874NT-10 vs SN74AS874NT |
SN54AS874JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24 | Rochester Electronics LLC | SN74AS874NT-10 vs SN54AS874JT |
SN74AS874NT | Bus Driver, AS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN74AS874NT-10 vs SN74AS874NT |