Part Details for DM74AS873NT by Texas Instruments
Overview of DM74AS873NT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74AS873NT
DM74AS873NT CAD Models
DM74AS873NT Part Data Attributes
|
DM74AS873NT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS873NT
Texas Instruments
AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 109 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74AS873NT
This table gives cross-reference parts and alternative options found for DM74AS873NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS873NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS873NT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Rochester Electronics LLC | DM74AS873NT vs DM74AS873NT |
SN54AS873JT | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | DM74AS873NT vs SN54AS873JT |
SN74AS873ANT | Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | DM74AS873NT vs SN74AS873ANT |
SN54AS873JT | Dual 4-Bit D-type Latches With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | DM74AS873NT vs SN54AS873JT |
SN74AS873NT3 | AS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | DM74AS873NT vs SN74AS873NT3 |