Logic
DM74ALS241AWM
Description: Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of DM74ALS241AWM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74ALS241AWM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS241AWM by Fairchild Semiconductor Corporation

DM74ALS241AWM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.49 mm
Want to compare parts?
  1. DM74ALS241AWM
    Fairchild Semiconductor Corporation
    Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for DM74ALS241AWM

This table gives cross-reference parts and alternative options found for DM74ALS241AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS241AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS241CDW 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS241AWM vs SN74ALS241CDW
SN74ALS241BDWR Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS241AWM vs SN74ALS241BDWR
DV74ALS241AD Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SOP-20 avg Semiconductors DM74ALS241AWM vs DV74ALS241AD
DM74ALS241AWMX Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation DM74ALS241AWM vs DM74ALS241AWMX
SN74ALS241BD ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Texas Instruments DM74ALS241AWM vs SN74ALS241BD
SN74ALS241CDW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC DM74ALS241AWM vs SN74ALS241CDW
SN74ALS241ADW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments DM74ALS241AWM vs SN74ALS241ADW
N74ALS241A-1D-T IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS241AWM vs N74ALS241A-1D-T
SN74ALS241CDWRG4 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS241AWM vs SN74ALS241CDWRG4
SN74ALS241ADW Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 Rochester Electronics LLC DM74ALS241AWM vs SN74ALS241ADW
Part Number Description Manufacturer Compare
SN74ALS241A-1N3 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS241AWM vs SN74ALS241A-1N3
SN74ALS241AN-10 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS241AWM vs SN74ALS241AN-10
74ALS241ADB IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS241AWM vs 74ALS241ADB
M38510/38302SSA ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments DM74ALS241AWM vs M38510/38302SSA
SN74ALS241ADW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments DM74ALS241AWM vs SN74ALS241ADW
SN74ALS241CDW ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC DM74ALS241AWM vs SN74ALS241CDW
DM74ALS241AWMX Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation DM74ALS241AWM vs DM74ALS241AWMX
SN74ALS241BN3 ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM74ALS241AWM vs SN74ALS241BN3
M38510/38302BRX ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM74ALS241AWM vs M38510/38302BRX
74ALS241A-1DB-T IC ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS241AWM vs 74ALS241A-1DB-T

Related Parts for DM74ALS241AWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS241AWM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS241AWM by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM74ALS241AWM would you like to use for your alert(s)?
  • Please alert me when DM74ALS241AWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS241AWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS241AWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS241AWM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS241AWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS241AWM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: