Part Details for SN74ALS241ADW by Rochester Electronics LLC
Overview of SN74ALS241ADW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS241ADW
SN74ALS241ADW CAD Models
SN74ALS241ADW Part Data Attributes
|
SN74ALS241ADW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ALS241ADW
Rochester Electronics LLC
Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ALS241ADW
This table gives cross-reference parts and alternative options found for SN74ALS241ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS241ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS241A-1D | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | SN74ALS241ADW vs SN74ALS241A-1D |
SN74ALS241CDWRE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC 0 to 70 | SN74ALS241ADW vs SN74ALS241CDWRE4 |
SN74ALS241A-1DR | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | SN74ALS241ADW vs SN74ALS241A-1DR |
DM74ALS241AWM | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS241ADW vs DM74ALS241AWM |
DM74ALS241AWMX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | SN74ALS241ADW vs DM74ALS241AWMX |
SN74ALS241CDW | Rochester Electronics LLC | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20 | SN74ALS241ADW vs SN74ALS241CDW |