DM74ALS241AWM
vs
SN74ALS241AN-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
DIP,
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type
ENABLE LOW/HIGH
Family
ALS
ALS
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
Length
12.8 mm
24.325 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Power Supply Current-Max (ICC)
30 mA
26 mA
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
11 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.642 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.49 mm
7.62 mm
Base Number Matches
3
1
kg CO2e/kg
12.3
Average Weight (mg)
4319.45
CO2e (mg)
53129.238
Category CO2 Kg
12.3
Compliance Temperature Grade
Commercial: +0C to +70C
Load Capacitance (CL)
50 pF
Compare DM74ALS241AWM with alternatives
Compare SN74ALS241AN-10 with alternatives