DM74ALS241AWM vs 74ALS241ADB feature comparison

DM74ALS241AWM Fairchild Semiconductor Corporation

Buy Now Datasheet

74ALS241ADB NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code SOIC SSOP
Package Description 0.300 INCH, MS-013, SOIC-20 SSOP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Control Type ENABLE LOW/HIGH
Family ALS ALS
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm 7.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC) 30 mA 26 mA
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.642 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.49 mm 5.3 mm
Base Number Matches 3 4
Load Capacitance (CL) 50 pF

Compare DM74ALS241AWM with alternatives

Compare 74ALS241ADB with alternatives