DM54S475AJ
Description: IC 512 X 8 OTPROM, 60 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM

Overview of DM54S475AJ by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM54S475AJ by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54S475AJ by National Semiconductor Corporation

DM54S475AJ
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
60 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512X8
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DM54S475AJ
    National Semiconductor Corporation
    IC 512 X 8 OTPROM, 60 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM
    VS

Alternate Parts for DM54S475AJ

This table gives cross-reference parts and alternative options found for DM54S475AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S475AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N82S115I IC 512 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM NXP Semiconductors DM54S475AJ vs N82S115I
N82S215I OTP ROM, 512X8, 60ns, Bipolar, CDIP24, Signetics DM54S475AJ vs N82S215I
AM27S15DC OTP ROM, 512X8, 60ns, Bipolar, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AMD DM54S475AJ vs AM27S15DC
N82S115N IC 512 X 8 OTPROM, 60 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Programmable ROM NXP Semiconductors DM54S475AJ vs N82S115N
AM27S15PC OTP ROM, 512X8, 60ns, Bipolar, PDIP24, PLASTIC, DIP-24 AMD DM54S475AJ vs AM27S15PC
N82S115I OTP ROM, 512X8, 60ns, Bipolar, CDIP24, Signetics DM54S475AJ vs N82S115I
TBP28S46NW 512X8 OTPROM, 60ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Texas Instruments DM54S475AJ vs TBP28S46NW
N82S115NB IC 512 X 8 OTPROM, 60 ns, PDIP24, Programmable ROM NXP Semiconductors DM54S475AJ vs N82S115NB
N82S215I 512X8 OTPROM, 60ns, CDIP24 Philips Semiconductors DM54S475AJ vs N82S215I
N82S115N OTP ROM, 512X8, 60ns, Bipolar, PDIP24, YAGEO Corporation DM54S475AJ vs N82S115N
Part Number Description Manufacturer Compare
DM74S474AN IC 512 X 8 OTPROM, 45 ns, PDIP24, PLASTIC, DIP-24, Programmable ROM National Semiconductor Corporation DM54S475AJ vs DM74S474AN
5962-88518013X OTP ROM, 512X8, 15ns, CMOS, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, QCC-28 Cypress Semiconductor DM54S475AJ vs 5962-88518013X
AM27S25SAPC OTP ROM, 512X8, 12ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD DM54S475AJ vs AM27S25SAPC
HM4-6642B-9 OTP ROM, 512X8, 140ns, CMOS, CQCC28, Harris Semiconductor DM54S475AJ vs HM4-6642B-9
CY7C225-30DMB OTP ROM, 512X8, 20ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor DM54S475AJ vs CY7C225-30DMB
63RA481LXXXX OTP ROM, 512X8, 30ns, CMOS, MQCC28, Monolithic Memories (RETIRED) DM54S475AJ vs 63RA481LXXXX
AM27S25SAPCB OTP ROM, 512X8, 12ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMD DM54S475AJ vs AM27S25SAPCB
TBP28SA46NW 512X8 OTPROM, 65ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Texas Instruments DM54S475AJ vs TBP28SA46NW
S82S215I IC 512 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM NXP Semiconductors DM54S475AJ vs S82S215I
N82S115N IC 512 X 8 OTPROM, 60 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Programmable ROM NXP Semiconductors DM54S475AJ vs N82S115N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54S475AJ by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54S475AJ by National Semiconductor Corporation

  • Please alert me when DM54S475AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM54S475AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54S475AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM54S475AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54S475AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54S475AJ by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: