Part Details for S82S215I by NXP Semiconductors
Overview of S82S215I by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S82S215I
S82S215I CAD Models
S82S215I Part Data Attributes:
|
S82S215I
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S82S215I
NXP Semiconductors
IC 512 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S82S215I
This table gives cross-reference parts and alternative options found for S82S215I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82S215I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S82S215I | OTP ROM, 512X8, 90ns, Bipolar, CDIP24, | Signetics | S82S215I vs S82S215I |
M38510/20802BJX | OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 | Lansdale Semiconductor Inc | S82S215I vs M38510/20802BJX |
M38510/20802BJA | OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 | Lansdale Semiconductor Inc | S82S215I vs M38510/20802BJA |
M38510/20801BJB | 512X8 OTPROM, 90ns, DIP24, 0.5 X 1.25 INCH, DIP-24 | Intersil Corporation | S82S215I vs M38510/20801BJB |
82S141/BJA | IC 512 X 8 OTPROM, 90 ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | S82S215I vs 82S141/BJA |
M38510/20802BJA | 512X8 OTPROM, 90ns, DIP24, 0.5 X 1.25 INCH, DIP-24 | Texas Instruments | S82S215I vs M38510/20802BJA |
M38510/20803BJA | OTP ROM, 512X8, 90ns, Bipolar, 0.5 X 1.25 INCH, DIP-24 | e2v technologies | S82S215I vs M38510/20803BJA |
M38510/20802BJA | IC 512 X 8 OTPROM, 90 ns, DIP24, 0.5 X 1.25 INCH, DIP-24, Programmable ROM | National Semiconductor Corporation | S82S215I vs M38510/20802BJA |
82S115/BJA | OTP ROM, 512X8, 90ns, Bipolar, CDIP24, | YAGEO Corporation | S82S215I vs 82S115/BJA |
M38510/20802BJX | IC 512 X 8 OTPROM, 90 ns, DIP24, 0.5 X 1.25 INCH, DIP-24, Programmable ROM | NXP Semiconductors | S82S215I vs M38510/20802BJX |