Part Details for DL4933 by Diodes Incorporated
Overview of DL4933 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Part Details for DL4933
DL4933 CAD Models
DL4933 Part Data Attributes:
|
DL4933
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DL4933
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for DL4933
This table gives cross-reference parts and alternative options found for DL4933. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4933, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1ALHRVG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DL4933 vs ES1ALHRVG |
S1ALHRQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DL4933 vs S1ALHRQG |
RS1A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Fuji Electric Co Ltd | DL4933 vs RS1A |
GP10A | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Taiwan Semiconductor | DL4933 vs GP10A |
G1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DL4933 vs G1AFF1 |
S1A-13-F | Rectifier Diode, | SPC Multicomp | DL4933 vs S1A-13-F |
CDBMS150A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | DL4933 vs CDBMS150A-HF |
FSS15WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Fagor Electrónica | DL4933 vs FSS15WTRTB |
U1AF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | DL4933 vs U1AF5 |
ERT1AAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | DL4933 vs ERT1AAFC_R1_00001 |