Part Details for ES1ALHRVG by Taiwan Semiconductor
Overview of ES1ALHRVG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1ALHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1ALHRVGCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A SUB SMA Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2137 / $0.6500 | Buy Now |
DISTI #
ES1ALHRVG
|
Avnet Americas | Diode Super Fast Recovery Rectifier 50V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: ES1ALHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ES1ALHRVG
ES1ALHRVG CAD Models
ES1ALHRVG Part Data Attributes:
|
ES1ALHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1ALHRVG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1ALHRVG
This table gives cross-reference parts and alternative options found for ES1ALHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1ALHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1G-T | Rectifier Diode, | Rectron Semiconductor | ES1ALHRVG vs M1G-T |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1ALHRVG vs U1AFF1 |
ES1AFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ES1ALHRVG vs ES1AFA |
GS1ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1ALHRVG vs GS1ATR |
AES1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES1ALHRVG vs AES1A-HF |
FM4933W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | ES1ALHRVG vs FM4933W |
FF1 | Rectifier Diode, | Surge Components Inc | ES1ALHRVG vs FF1 |
EFM101L-T | Rectifier Diode, | Rectron Semiconductor | ES1ALHRVG vs EFM101L-T |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1ALHRVG vs U1AF6 |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ES1ALHRVG vs UA1A |