Part Details for ERT1AAFC_R1_00001 by PanJit Semiconductor
Overview of ERT1AAFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERT1AAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-ERT1AAFCR100001
|
Mouser Electronics | Rectifiers 50V,Super Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant | 0 |
|
$0.0700 / $0.4600 | Order Now |
|
NAC | 50V,Super Fast Recovery Rectifiers,SMAF-C,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 948 |
|
$0.0630 / $0.0700 | Buy Now |
Part Details for ERT1AAFC_R1_00001
ERT1AAFC_R1_00001 CAD Models
ERT1AAFC_R1_00001 Part Data Attributes:
|
ERT1AAFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ERT1AAFC_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ERT1AAFC_R1_00001
This table gives cross-reference parts and alternative options found for ERT1AAFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERT1AAFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1G-T | Rectifier Diode, | Rectron Semiconductor | ERT1AAFC_R1_00001 vs M1G-T |
U1AFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERT1AAFC_R1_00001 vs U1AFF1 |
ES1AFA | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | ERT1AAFC_R1_00001 vs ES1AFA |
GS1ATR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ERT1AAFC_R1_00001 vs GS1ATR |
AES1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ERT1AAFC_R1_00001 vs AES1A-HF |
FM4933W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | ERT1AAFC_R1_00001 vs FM4933W |
FF1 | Rectifier Diode, | Surge Components Inc | ERT1AAFC_R1_00001 vs FF1 |
EFM101L-T | Rectifier Diode, | Rectron Semiconductor | ERT1AAFC_R1_00001 vs EFM101L-T |
U1AF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ERT1AAFC_R1_00001 vs U1AF6 |
UA1A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | ERT1AAFC_R1_00001 vs UA1A |