Datasheets
RS1A by:

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN

Part Details for RS1A by Fuji Electric Co Ltd

Overview of RS1A by Fuji Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RS1A

RS1A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RS1A Part Data Attributes:

RS1A Fuji Electric Co Ltd
Buy Now Datasheet
Compare Parts:
RS1A Fuji Electric Co Ltd Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer FUJI ELECTRIC CO LTD
Package Description SMA, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for RS1A

This table gives cross-reference parts and alternative options found for RS1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M1G-T Rectifier Diode, Rectron Semiconductor RS1A vs M1G-T
U1AFF1 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd RS1A vs U1AFF1
ES1AFA Rectifier Diode, Galaxy Semi-Conductor Co Ltd RS1A vs ES1AFA
GS1ATR Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd RS1A vs GS1ATR
AES1A-HF Rectifier Diode, Comchip Technology Corporation Ltd RS1A vs AES1A-HF
FM4933W Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, SMX, 2 PIN Rectron Semiconductor RS1A vs FM4933W
FF1 Rectifier Diode, Surge Components Inc RS1A vs FF1
EFM101L-T Rectifier Diode, Rectron Semiconductor RS1A vs EFM101L-T
U1AF6 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd RS1A vs U1AF6
UA1A Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd RS1A vs UA1A

RS1A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RS1A by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RS1A by Fuji Electric Co Ltd

  • Please alert me when RS1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RS1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RS1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RS1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RS1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RS1A by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: