Part Details for DG417AK by Maxim Integrated Products
Overview of DG417AK by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG417AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DG417 - Improved, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$3.7500 / $4.4100 | Buy Now |
Part Details for DG417AK
DG417AK CAD Models
DG417AK Part Data Attributes:
|
DG417AK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG417AK
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG417AK
This table gives cross-reference parts and alternative options found for DG417AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG417AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG417DJ-E3 | SPST, 1 Func, 1 Channel, CMOS, PDIP8, DIP-8 | Vishay Intertechnologies | DG417AK vs DG417DJ-E3 |
5962-9073701MPA | SPST, 1 Func, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DG417AK vs 5962-9073701MPA |
DG417CJ+ | SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DG417AK vs DG417CJ+ |
DG417AK/883B | Improved, SPST/SPDT Analog Switches, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DG417AK vs DG417AK/883B |
5962-9073701MPX | SPST, 1 Func, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | DG417AK vs 5962-9073701MPX |
DG417DJ | SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | DG417AK vs DG417DJ |
DG417DK | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | DG417AK vs DG417DK |
DG417AK/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | DG417AK vs DG417AK/883B |