Part Details for DG417LEUA+ by Analog Devices Inc
Overview of DG417LEUA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG417LEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0893
|
Newark | Analogue Switch, 1Ch, Spst-Nc, Umax-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 36V, ± 4.5V To ± 20V, Ic Case/Package:Μmax, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Analog Devices DG417LEUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $7.1200 | Buy Now |
DISTI #
700-DG417LEUA
|
Mouser Electronics | Analog Switch ICs 35Ohm SPST/SPDT, +3V Logic-Compatible An RoHS: Compliant | 127 |
|
$3.8800 / $6.8500 | Buy Now |
|
Analog Devices Inc | 35Ohm SPST/SPDT, +3V Logic-Com Min Qty: 1 Package Multiple: 1 | 26 |
|
$3.7420 / $6.8500 | Buy Now |
Part Details for DG417LEUA+
DG417LEUA+ CAD Models
DG417LEUA+ Part Data Attributes:
|
DG417LEUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG417LEUA+
Analog Devices Inc
35Ω SPST/SPDT, +3V Logic-Compatible Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 185 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DG417LEUA+
This table gives cross-reference parts and alternative options found for DG417LEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG417LEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG417LEUA+ | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | DG417LEUA+ vs DG417LEUA+ |
DG417LEUA | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | DG417LEUA+ vs DG417LEUA |
DG417LEUA+T | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | DG417LEUA+ vs DG417LEUA+T |
DG417LEUA | SPST, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | DG417LEUA+ vs DG417LEUA |