Part Details for 5962-9073701MPX by Maxim Integrated Products
Overview of 5962-9073701MPX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9073701MPX
5962-9073701MPX CAD Models
5962-9073701MPX Part Data Attributes
|
5962-9073701MPX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9073701MPX
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9073701MPX
This table gives cross-reference parts and alternative options found for 5962-9073701MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9073701MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG417AK/883B | Improved, SPST/SPDT Analog Switches, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | 5962-9073701MPX vs DG417AK/883B |
DG417DJ | SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | 5962-9073701MPX vs DG417DJ |
DG417AK | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | 5962-9073701MPX vs DG417AK |
DG417CJ+ | SPST, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | 5962-9073701MPX vs DG417CJ+ |
DG417DJ-E3 | SPST, 1 Func, 1 Channel, CMOS, PDIP8, DIP-8 | Vishay Intertechnologies | 5962-9073701MPX vs DG417DJ-E3 |
DG417AK/883B | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Maxim Integrated Products | 5962-9073701MPX vs DG417AK/883B |
DG417DK | SPST, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | 5962-9073701MPX vs DG417DK |