Part Details for DG411AK/883B by Maxim Integrated Products
Overview of DG411AK/883B by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411AK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG411AK/883B-ND
|
DigiKey | IC SWITCH SPST-NCX4 30OHM 16CDIP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
11 In Stock |
|
$83.3510 / $87.8900 | Buy Now |
|
Chip1Cloud | IC SWITCH 4 X SPST 30 OHM 16DIP / 4 Circuit IC Switch 1:1 30Ohm 16-CDIP | 950 |
|
RFQ |
Part Details for DG411AK/883B
DG411AK/883B CAD Models
DG411AK/883B Part Data Attributes:
|
DG411AK/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG411AK/883B
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG411AK/883B
This table gives cross-reference parts and alternative options found for DG411AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX351CPE+ | Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG411AK/883B vs MAX351CPE+ |
DG411CJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG411AK/883B vs DG411CJ+ |
DG411DJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG411AK/883B vs DG411DJ+ |
DG411AK/883B | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG411AK/883B vs DG411AK/883B |
MAX351EPE+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG411AK/883B vs MAX351EPE+ |
ADG411BN | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, MO-095AC, DIP-16, Multiplexer or Switch | Analog Devices Inc | DG411AK/883B vs ADG411BN |
5962-9073101MEA | Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | DG411AK/883B vs 5962-9073101MEA |
DG411AK/883 | Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube | Renesas Electronics Corporation | DG411AK/883B vs DG411AK/883 |
ADG411TQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | DG411AK/883B vs ADG411TQ |
MAX351CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG411AK/883B vs MAX351CPE |