Part Details for 5962-9073103MEA by Maxim Integrated Products
Overview of 5962-9073103MEA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962-9073103MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9073103MEA-ND
|
DigiKey | IC SW SPST-NO/NCX4 30OHM 16CDIP Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5962-9073103MEA
5962-9073103MEA CAD Models
5962-9073103MEA Part Data Attributes:
|
5962-9073103MEA
Maxim Integrated Products
Buy Now
|
Compare Parts:
5962-9073103MEA
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for 5962-9073103MEA
This table gives cross-reference parts and alternative options found for 5962-9073103MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9073103MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG413CJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | 5962-9073103MEA vs DG413CJ+ |
DG413DJZ | Monolithic Quad SPST, CMOS Analog Switches, PDIP, /Tube | Renesas Electronics Corporation | 5962-9073103MEA vs DG413DJZ |
DG413CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | 5962-9073103MEA vs DG413CJ+ |
DG413DJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, MS-001BB, DIP-16 | Intersil Corporation | 5962-9073103MEA vs DG413DJ |
DG413EJ | IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 5962-9073103MEA vs DG413EJ |
MAX353EJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 5962-9073103MEA vs MAX353EJE |
DG413AK/883B | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 5962-9073103MEA vs DG413AK/883B |
DG413DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | Rochester Electronics LLC | 5962-9073103MEA vs DG413DJ |
MAX353MJE | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | 5962-9073103MEA vs MAX353MJE |
DG413AK | Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | 5962-9073103MEA vs DG413AK |