DG411AK/883
Description: Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube

Overview of DG411AK/883 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Agriculture Technology Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG411AK/883 Renesas Electronics Corporation Monolithic Quad SPST, CMOS Analog Switches

Price & Stock for DG411AK/883 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DG411AK/883
Avnet Americas Analog Switch Quad SPST 16-Pin CDIP - Rail/Tube (Alt: DG411AK/883) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Tube 256 Factory Stock
  • 1 $14.9500
$14.9500 Buy Now
DISTI # DG411AK/883
Avnet Americas Analog Switch Quad SPST 16-Pin CDIP - Rail/Tube (Alt: DG411AK/883) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Tube 256 Factory Stock
  • 1 $14.9500
$14.9500 Buy Now
DISTI # DG411AK/883
Avnet Silica Analog Switch Quad SPST 16-Pin CDIP (Alt: DG411AK/883) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DG411AK/883 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG411AK/883 by Renesas Electronics Corporation

DG411AK/883
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CERDIP
Package Description
DIP-16
Pin Count
16
Manufacturer Package Code
F16.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Additional Feature
LG=MAX
Analog IC - Other Type
SPST
JESD-30 Code
R-CDIP-T16
JESD-609 Code
e0
Length
21.34 mm
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
160 ns
Switch-on Time-Max
400 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DG411AK/883
    Renesas Electronics Corporation
    Monolithic Quad SPST, CMOS Analog Switches, CERDIP, /Tube
    VS

Alternate Parts for DG411AK/883

This table gives cross-reference parts and alternative options found for DG411AK/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411AK/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG411AK/883B Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C Analog Devices Inc DG411AK/883 vs DG411AK/883B
DG411CJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG411AK/883 vs DG411CJ+
DG411AK/883B SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products DG411AK/883 vs DG411AK/883B
MAX351EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products DG411AK/883 vs MAX351EPE
DG411AK/883 SPST, 4 Func, 1 Channel, CMOS, CDIP16, Harris Semiconductor DG411AK/883 vs DG411AK/883
MAX351CPE+ Precision, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG411AK/883 vs MAX351CPE+
DG411CJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG411AK/883 vs DG411CJ
DG411DJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG411AK/883 vs DG411DJ+
DG411CJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG411AK/883 vs DG411CJ+
5962-9073101MEX SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products DG411AK/883 vs 5962-9073101MEX
Part Number Description Manufacturer Compare
MAX320CPA SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products DG411AK/883 vs MAX320CPA
ADG508AKN/+ IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16, Multiplexer or Switch Analog Devices Inc DG411AK/883 vs ADG508AKN/+
DG211CUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 Maxim Integrated Products DG411AK/883 vs DG211CUE+
PS399CSEEX Differential Multiplexer, 1 Func, 4 Channel, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation DG411AK/883 vs PS399CSEEX
ADG509AKR-REEL IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch Analog Devices Inc DG411AK/883 vs ADG509AKR-REEL
7705202EX Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16 Renesas Electronics Corporation DG411AK/883 vs 7705202EX
MAX393CSE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products DG411AK/883 vs MAX393CSE-T
DG508AEWE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DG411AK/883 vs DG508AEWE+
ADG509FBRW IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-013AA, SOIC-16, Multiplexer or Switch Analog Devices Inc DG411AK/883 vs ADG509FBRW
ADG201HSTCHIPS SPST, 4 Func, 1 Channel, CMOS, DIE-16 Rochester Electronics LLC DG411AK/883 vs ADG201HSTCHIPS

Related Parts for DG411AK/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG411AK/883 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG411AK/883 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of DG411AK/883 would you like to use for your alert(s)?
  • Please alert me when DG411AK/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG411AK/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG411AK/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG411AK/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG411AK/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG411AK/883 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: