Datasheets
PS398CSE by:

Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16

Part Details for PS398CSE by Pericom Semiconductor Corporation

Overview of PS398CSE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PS398CSE

PS398CSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS398CSE Part Data Attributes:

PS398CSE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PS398CSE Pericom Semiconductor Corporation Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Neg Supply Voltage-Max (Vsup) -8 V
Neg Supply Voltage-Min (Vsup) -3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 101 dB
On-state Resistance Match-Nom 6 Ω
On-state Resistance-Max (Ron) 100 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.03 A
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for PS398CSE

This table gives cross-reference parts and alternative options found for PS398CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS398CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS398ESE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Pericom Semiconductor Corporation PS398CSE vs PS398ESE
PS398ESEE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Pericom Semiconductor Corporation PS398CSE vs PS398ESEE
PS398CSEE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Pericom Semiconductor Corporation PS398CSE vs PS398CSEE
Part Number Description Manufacturer Compare
MAX4521MJE SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 Maxim Integrated Products PS398CSE vs MAX4521MJE
DG411AK/883B SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products PS398CSE vs DG411AK/883B
DG445DJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, MS-001-AA, DIP-16 Maxim Integrated Products PS398CSE vs DG445DJ+
MAX4552EEE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products PS398CSE vs MAX4552EEE
MAX4593CSE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products PS398CSE vs MAX4593CSE+
IH5043CJE SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 Maxim Integrated Products PS398CSE vs IH5043CJE
MAX320CPA SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products PS398CSE vs MAX320CPA
MAX358CPE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products PS398CSE vs MAX358CPE+
ADG412TCHIPS IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC16, DIE, Multiplexer or Switch Analog Devices Inc PS398CSE vs ADG412TCHIPS
HI1-0201HS-7 SPST, 4 Func, 1 Channel, CMOS, CDIP16, Harris Semiconductor PS398CSE vs HI1-0201HS-7

PS398CSE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS398CSE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS398CSE by Pericom Semiconductor Corporation

  • Please alert me when PS398CSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS398CSE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS398CSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS398CSE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS398CSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS398CSE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: