Part Details for DG401AK by Vishay Siliconix
Overview of DG401AK by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG401AK
DG401AK CAD Models
DG401AK Part Data Attributes
|
DG401AK
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG401AK
Vishay Siliconix
SPST, 2 Func, CMOS, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG401AK
This table gives cross-reference parts and alternative options found for DG401AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG401AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG401CJ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG401AK vs DG401CJ |
DG401AK/883 | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG401AK vs DG401AK/883 |
IH5041MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG401AK vs IH5041MJE |
8100610EA | SPDT, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | DG401AK vs 8100610EA |
IH5041CJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG401AK vs IH5041CJE |
IH5141CPE+ | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG401AK vs IH5141CPE+ |
HI1-5041/883 | HI1-5041/883 | Intersil Corporation | DG401AK vs HI1-5041/883 |
IH5041MJE/883B | SPST, 2 Func, CMOS, CDIP16 | Harris Semiconductor | DG401AK vs IH5041MJE/883B |
IH5041MJE | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG401AK vs IH5041MJE |
IH5041CPE | SPST, 2 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | DG401AK vs IH5041CPE |