Part Details for 8100603EX by Harris Semiconductor
Overview of 8100603EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8100603EX
8100603EX CAD Models
8100603EX Part Data Attributes
|
8100603EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
8100603EX
Harris Semiconductor
DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 375 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 8100603EX
This table gives cross-reference parts and alternative options found for 8100603EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8100603EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-5042-5 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100603EX vs HI1-5042-5 |
8100611EX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 8100603EX vs 8100611EX |
IH5042MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | 8100603EX vs IH5042MJE |
8100603EX | DPST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | 8100603EX vs 8100603EX |
M38510/10503BEA | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 8100603EX vs M38510/10503BEA |
IH5142CPE | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Intersil Corporation | 8100603EX vs IH5142CPE |
HI1-5042-7 | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100603EX vs HI1-5042-7 |
IH5042MJE | SPDT, 1 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | 8100603EX vs IH5042MJE |
HI1-5042-5 | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | 8100603EX vs HI1-5042-5 |
M38510/10503BEX | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | 8100603EX vs M38510/10503BEX |