Filter Your Search
1 - 10 of 11 results
|
DG401AK/883
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DG401AK
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||
|
DG401AK/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
DG401AK/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
DG401AK/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||||||||||
|
DG401AK/883B
Analog Devices Inc
|
Check for Price | Active | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 2000-01-28 | |||||||||||
|
DG401AK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 500 mΩ | 150 ns | 100 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | |||||||||
|
DG401AK
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
DG401AK
Vishay Intertechnologies
|
Check for Price | No | Obsolete | NO | 45 Ω | 150 ns | SPST | CMOS | NO | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MXDG401AK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 35 Ω | SPST | -20 V | -5 V | 1 | 2 | 20 V | 5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 |