Part Details for IH5142MJE/883B by Intersil Corporation
Overview of IH5142MJE/883B by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for IH5142MJE/883B
IH5142MJE/883B CAD Models
IH5142MJE/883B Part Data Attributes
|
IH5142MJE/883B
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IH5142MJE/883B
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 125 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IH5142MJE/883B
This table gives cross-reference parts and alternative options found for IH5142MJE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IH5142MJE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH5042MJE/883B | Intersil Corporation | Check for Price | IH5042MJE/883B | IH5142MJE/883B vs IH5042MJE/883B |
8100611EX | Intersil Corporation | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, CERAMIC, DIP-16 | IH5142MJE/883B vs 8100611EX |
IH5142CPE | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | IH5142MJE/883B vs IH5142CPE |
IH5142MJE/883B | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | IH5142MJE/883B vs IH5142MJE/883B |
8100611EX | Rochester Electronics LLC | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | IH5142MJE/883B vs 8100611EX |
8100603EX | Intersil Corporation | Check for Price | 1-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | IH5142MJE/883B vs 8100603EX |
8100611EX | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | IH5142MJE/883B vs 8100611EX |
IH5042MJE/883B | Harris Semiconductor | Check for Price | SPDT, 1 Func, CMOS, CDIP16 | IH5142MJE/883B vs IH5042MJE/883B |
IH5042MJE/883B | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | IH5142MJE/883B vs IH5042MJE/883B |
HI1-5042-7 | Intersil Corporation | Check for Price | IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,DIP,16PIN,CERAMIC | IH5142MJE/883B vs HI1-5042-7 |