Part Details for DG300ABA by Maxim Integrated Products
Overview of DG300ABA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DG300ABA
DG300ABA CAD Models
DG300ABA Part Data Attributes
|
DG300ABA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG300ABA
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BCY | |
Package Description | METAL CAN-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DG300ABA
This table gives cross-reference parts and alternative options found for DG300ABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300ABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG300AAA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Maxim Integrated Products | DG300ABA vs DG300AAA |
DG300ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | Temic Semiconductors | DG300ABA vs DG300ABA |
DG300AAA/883B | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Rochester Electronics LLC | DG300ABA vs DG300AAA/883B |
DG300AAA/883 | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | Vishay Siliconix | DG300ABA vs DG300AAA/883 |
HI2-0300-5 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300ABA vs HI2-0300-5 |
M38510/11601BIX | DUAL 2-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10, METAL CAN, 10 PIN | Intersil Corporation | DG300ABA vs M38510/11601BIX |
HI2-0300-2 | IC,ANALOG SWITCH,DUAL,SPST,CMOS,CAN,10PIN,METAL | Intersil Corporation | DG300ABA vs HI2-0300-2 |
M38510/11601BIX | SPST, 2 Func, 2 Channel, CMOS, MBCY10, METAL CAN, 10 PIN | Harris Semiconductor | DG300ABA vs M38510/11601BIX |
DG300AAA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300ABA vs DG300AAA |
DG300ABA | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG300ABA vs DG300ABA |