Part Details for DG300AAA/883 by Vishay Siliconix
Overview of DG300AAA/883 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG300AAA/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$60.0000 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,DUAL,SPST,CMOS,CAN,10PIN,METAL | 1 |
|
$65.0000 | Buy Now |
Part Details for DG300AAA/883
DG300AAA/883 CAD Models
DG300AAA/883 Part Data Attributes
|
DG300AAA/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG300AAA/883
Vishay Siliconix
SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG300AAA/883
This table gives cross-reference parts and alternative options found for DG300AAA/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AAA/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG300ABA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | DG300AAA/883 vs DG300ABA |
DG300AAA/883 | Maxim Integrated Products | Check for Price | Multiplexers/Switches, 2 Func, CMOS, MBCY10 | DG300AAA/883 vs DG300AAA/883 |
DG300ABA | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | DG300AAA/883 vs DG300ABA |
HI2-0300-2 | Rochester Electronics LLC | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | DG300AAA/883 vs HI2-0300-2 |