Part Details for DG300AAA/883B by Rochester Electronics LLC
Overview of DG300AAA/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for DG300AAA/883B
DG300AAA/883B CAD Models
DG300AAA/883B Part Data Attributes
|
DG300AAA/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG300AAA/883B
Rochester Electronics LLC
SPST, 2 Func, 1 Channel, CMOS, MBCY10
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG300AAA/883B
This table gives cross-reference parts and alternative options found for DG300AAA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG300AAA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DG300AAA/883 | Vishay Siliconix | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 | DG300AAA/883B vs DG300AAA/883 |
DG300AAA/883 | Maxim Integrated Products | Check for Price | Multiplexers/Switches, 2 Func, CMOS, MBCY10 | DG300AAA/883B vs DG300AAA/883 |
DG300ABA | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | DG300AAA/883B vs DG300ABA |
HI2-0300-2 | Rochester Electronics LLC | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | DG300AAA/883B vs HI2-0300-2 |