DG300ABA
vs
M38510/11601BIX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
HARRIS SEMICONDUCTOR
Part Package Code
BCY
Package Description
METAL CAN-10
,
Pin Count
10
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Normal Position
NO
Number of Channels
1
2
Number of Functions
2
2
Number of Terminals
10
10
Off-state Isolation-Nom
62 dB
On-state Resistance-Max (Ron)
50 Ω
75 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
250 ns
250 ns
Switch-on Time-Max
300 ns
300 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
1
Compare DG300ABA with alternatives
Compare M38510/11601BIX with alternatives