DE5516A-150
LSI Corporation
Description: EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24

Overview of DE5516A-150 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DE5516A-150 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE5516A-150 by LSI Corporation

DE5516A-150
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. DE5516A-150
    LSI Corporation
    EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24
    VS

Alternate Parts for DE5516A-150

This table gives cross-reference parts and alternative options found for DE5516A-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE5516A-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X28C16P-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc DE5516A-150 vs X28C16P-15
XLE28C16AP-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, Exel Microelectronics Inc DE5516A-150 vs XLE28C16AP-150
X28C16PM-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc DE5516A-150 vs X28C16PM-15
XLE28C16BP3-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, Exel Microelectronics Inc DE5516A-150 vs XLE28C16BP3-150
X2816CP-15 EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc DE5516A-150 vs X2816CP-15
28C16A-15I/J 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 Microchip Technology Inc DE5516A-150 vs 28C16A-15I/J
DQ5516AH-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation DE5516A-150 vs DQ5516AH-150
DM2816AH-150/B EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation DE5516A-150 vs DM2816AH-150/B
KM28C16-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Samsung Semiconductor DE5516A-150 vs KM28C16-15
28C16A-15/J 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 Microchip Technology Inc DE5516A-150 vs 28C16A-15/J
Part Number Description Manufacturer Compare
DQ2816AH-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation DE5516A-150 vs DQ2816AH-150
X28C16DM-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc DE5516A-150 vs X28C16DM-15
X28C16PI-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc DE5516A-150 vs X28C16PI-15
X28C16PM-15 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 Xicor Inc DE5516A-150 vs X28C16PM-15
DQ5516AH-150 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 LSI Corporation DE5516A-150 vs DQ5516AH-150
XLS28C16AC-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, Exel Microelectronics Inc DE5516A-150 vs XLS28C16AC-150
X2816CD-15 EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 Xicor Inc DE5516A-150 vs X2816CD-15
FT28C16E-15KM EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd DE5516A-150 vs FT28C16E-15KM
FT28C16E-15KMB EEPROM, 2KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd DE5516A-150 vs FT28C16E-15KMB
XLS28C16BP3-150 EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, Exel Microelectronics Inc DE5516A-150 vs XLS28C16BP3-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE5516A-150 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE5516A-150 by LSI Corporation

  • Please alert me when DE5516A-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DE5516A-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE5516A-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DE5516A-150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE5516A-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE5516A-150 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: