Part Details for X2816CD-15 by Xicor Inc
Overview of X2816CD-15 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X2816CD-15
X2816CD-15 CAD Models
X2816CD-15 Part Data Attributes
|
X2816CD-15
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X2816CD-15
Xicor Inc
EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.07 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for X2816CD-15
This table gives cross-reference parts and alternative options found for X2816CD-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X2816CD-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM5516AH-150 | LSI Corporation | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | X2816CD-15 vs DM5516AH-150 |
28C16A-15I/P | Microchip Technology Inc | Check for Price | 2K X 8 EEPROM 5V, 150 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | X2816CD-15 vs 28C16A-15I/P |
X2816CP-15 | Xicor Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24, PLASTIC, DIP-24 | X2816CD-15 vs X2816CP-15 |
DM2816AH-150/B | LSI Corporation | Check for Price | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | X2816CD-15 vs DM2816AH-150/B |
XLE28C16AP-150 | Exel Microelectronics Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, | X2816CD-15 vs XLE28C16AP-150 |
X28C16D-15 | Xicor Inc | Check for Price | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | X2816CD-15 vs X28C16D-15 |
28C16AF-15I/J | Microchip Technology Inc | Check for Price | 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 | X2816CD-15 vs 28C16AF-15I/J |