Part Details for XLS28C16BP3-150 by Exel Microelectronics Inc
Overview of XLS28C16BP3-150 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for XLS28C16BP3-150
XLS28C16BP3-150 CAD Models
XLS28C16BP3-150 Part Data Attributes:
|
XLS28C16BP3-150
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS28C16BP3-150
Exel Microelectronics Inc
EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO |
Alternate Parts for XLS28C16BP3-150
This table gives cross-reference parts and alternative options found for XLS28C16BP3-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS28C16BP3-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLE28C16AC-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | XLS28C16BP3-150 vs XLE28C16AC-150 |
DQ5516AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16BP3-150 vs DQ5516AH-150 |
X28C16P-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | XLS28C16BP3-150 vs X28C16P-15 |
DM5516A-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | XLS28C16BP3-150 vs DM5516A-150 |
XLE28C16AP-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | XLS28C16BP3-150 vs XLE28C16AP-150 |
PE2816AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24 | LSI Corporation | XLS28C16BP3-150 vs PE2816AH-150 |
X2816CDM-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | XLS28C16BP3-150 vs X2816CDM-15 |
X28C16PI-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | XLS28C16BP3-150 vs X28C16PI-15 |
28C16A-15I/J | 2K X 8 EEPROM 5V, 150 ns, CDIP24, CERDIP-24 | Microchip Technology Inc | XLS28C16BP3-150 vs 28C16A-15I/J |
KM28C16-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | XLS28C16BP3-150 vs KM28C16-15 |