Part Details for DQ5516AH-150 by LSI Corporation
Overview of DQ5516AH-150 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DQ5516AH-150
DQ5516AH-150 CAD Models
DQ5516AH-150 Part Data Attributes
|
DQ5516AH-150
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
DQ5516AH-150
LSI Corporation
EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for DQ5516AH-150
This table gives cross-reference parts and alternative options found for DQ5516AH-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ5516AH-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE2816A-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24 | LSI Corporation | DQ5516AH-150 vs PE2816A-150 |
BR28C16A | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, DIP-24 | ROHM Semiconductor | DQ5516AH-150 vs BR28C16A |
PE2816AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, PDIP24 | LSI Corporation | DQ5516AH-150 vs PE2816AH-150 |
DM5516AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | DQ5516AH-150 vs DM5516AH-150 |
X28C16P-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | DQ5516AH-150 vs X28C16P-15 |
XLE28C16AC-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | DQ5516AH-150 vs XLE28C16AC-150 |
DM2816AH-150/B | EEPROM, 2KX8, 150ns, Parallel, NMOS, CDIP24 | LSI Corporation | DQ5516AH-150 vs DM2816AH-150/B |
X28C16DI-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | DQ5516AH-150 vs X28C16DI-15 |
XLE28C16AP-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | DQ5516AH-150 vs XLE28C16AP-150 |
X28C16PM-15 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | DQ5516AH-150 vs X28C16PM-15 |