Part Details for DD44M3000C by Amphenol Positronic
Overview of DD44M3000C by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD44M3000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6811
|
Newark | Dd44M3000C |Positronic DD44M3000C RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1400 / $118.4900 | Buy Now |
DISTI #
2899-DD44M3000C-ND
|
DigiKey | DD44M3000C Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$48.7345 / $63.1800 | Buy Now |
DISTI #
276-DD44M3000C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 44P Solder Tail Straight Cadmium Shell RoHS: Not Compliant | 0 |
|
$60.2900 / $74.8100 | Order Now |
DISTI #
POSDD44M3000C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69822938
|
Verical | DD44M3000C Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 2 |
|
$44.3404 / $88.6807 | Buy Now |
|
Quest Components | 1 |
|
$141.8900 | Buy Now | |
DISTI #
POSDD44M3000C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD44M3000C
DD44M3000C CAD Models
DD44M3000C Part Data Attributes
|
DD44M3000C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD44M3000C
Amphenol Positronic
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.120 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Rated Current (Signal) | 12 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD44M3000C
This table gives cross-reference parts and alternative options found for DD44M3000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD44M3000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | DD44M3000C vs DBMAY44PNMB |
KF66X-B44P-NJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M3000C vs KF66X-B44P-NJM30 |
L777HDB44PD0CH3F | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD44M3000C vs L777HDB44PD0CH3F |
749771-3 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DD44M3000C vs 749771-3 |
17BH-044-P-AM-2-10 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DD44M3000C vs 17BH-044-P-AM-2-10 |
PCDD44M98B3000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M3000C vs PCDD44M98B3000/AA-15 |
177-HR-B-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | DD44M3000C vs 177-HR-B-44-P-VFM |
PCDD44M98B300X/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD44M3000C vs PCDD44M98B300X/AA-15 |
1655218 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | DD44M3000C vs 1655218 |
KF66X-B44P-NVJM30 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | DD44M3000C vs KF66X-B44P-NVJM30 |