Part Details for 17BH-044-P-AM-2-10 by Amphenol Corporation
Overview of 17BH-044-P-AM-2-10 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 17BH-044-P-AM-2-10
17BH-044-P-AM-2-10 CAD Models
17BH-044-P-AM-2-10 Part Data Attributes
|
17BH-044-P-AM-2-10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
17BH-044-P-AM-2-10
Amphenol Corporation
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17BH-044-P-AM-2-10
This table gives cross-reference parts and alternative options found for 17BH-044-P-AM-2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17BH-044-P-AM-2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-B44P-OJM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 17BH-044-P-AM-2-10 vs KF66X-B44P-OJM |
KF66X-B44P-OJM15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 17BH-044-P-AM-2-10 vs KF66X-B44P-OJM15 |
L77HDBH44PVF | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 17BH-044-P-AM-2-10 vs L77HDBH44PVF |
ODD44M4R7000/AA-15 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 17BH-044-P-AM-2-10 vs ODD44M4R7000/AA-15 |
PCDD44M98S000 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 17BH-044-P-AM-2-10 vs PCDD44M98S000 |
DD44M3P000-50-403.27 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 17BH-044-P-AM-2-10 vs DD44M3P000-50-403.27 |
PCDD44M98S0V3Z | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 17BH-044-P-AM-2-10 vs PCDD44M98S0V3Z |
L717HDBG44POL2RM5C309 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 17BH-044-P-AM-2-10 vs L717HDBG44POL2RM5C309 |
PCDD44M98B300Z-14 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 17BH-044-P-AM-2-10 vs PCDD44M98B300Z-14 |
ODD44M4R700X/AA-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 17BH-044-P-AM-2-10 vs ODD44M4R700X/AA-14 |