DD44M3000C vs PCDD44M98B3000/AA-15 feature comparison

DD44M3000C Amphenol Positronic

Buy Now Datasheet

PCDD44M98B3000/AA-15 Amphenol Positronic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED STANDARD: MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.494 inch
Body Depth 0.411 inch
Body Length 2.088 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES YES
Mating Contact Pitch 0.09 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE 0.120
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.98 mm
Rated Current (Signal) 12 A
Shell Finish CADMIUM ZINC
Shell Material STEEL STEEL/BRASS
Shell Size 3/B 3/B
Terminal Pitch 2.29 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 44 44
UL Flammability Code 94V-0 94V-0
Base Number Matches 4 1
Package Description ROHS COMPLIANT
Contact Material COPPER ALLOY
JESD-609 Code e4

Compare DD44M3000C with alternatives

Compare PCDD44M98B3000/AA-15 with alternatives