Part Details for DCI27W2S343A30LF by Amphenol Communications Solutions
Overview of DCI27W2S343A30LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DCI27W2S343A30LF
DCI27W2S343A30LF CAD Models
DCI27W2S343A30LF Part Data Attributes
|
DCI27W2S343A30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCI27W2S343A30LF
Amphenol Communications Solutions
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | PURE BRIGHT TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCI27W2S343A30LF
This table gives cross-reference parts and alternative options found for DCI27W2S343A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCI27W2S343A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWC27W2SMP3SVFMRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCI27W2S343A30LF vs L77TWC27W2SMP3SVFMRM6 |
DDMY-27W2ST | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCI27W2S343A30LF vs DDMY-27W2ST |
L77TWC27W2SMP3SVA514RM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCI27W2S343A30LF vs L77TWC27W2SMP3SVA514RM6 |
DBMME-27W2SE | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCI27W2S343A30LF vs DBMME-27W2SE |
L77TWC27W2SMSV4FRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DCI27W2S343A30LF vs L77TWC27W2SMSV4FRM6 |
DCI27W2S300G00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DCI27W2S343A30LF vs DCI27W2S300G00LF |
DCM-27C2S-1A5N-A191-A197-146 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DCI27W2S343A30LF vs DCM-27C2S-1A5N-A191-A197-146 |
DAME-27W2ST | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCI27W2S343A30LF vs DAME-27W2ST |
DCM-27W2SBT | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DCI27W2S343A30LF vs DCM-27W2SBT |
CBD27W2F35000S | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DCI27W2S343A30LF vs CBD27W2F35000S |