Part Details for L77TWC27W2SMP3SVFMRM6 by Amphenol Corporation
Overview of L77TWC27W2SMP3SVFMRM6 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L77TWC27W2SMP3SVFMRM6
L77TWC27W2SMP3SVFMRM6 CAD Models
L77TWC27W2SMP3SVFMRM6 Part Data Attributes
|
L77TWC27W2SMP3SVFMRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWC27W2SMP3SVFMRM6
Amphenol Corporation
D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for L77TWC27W2SMP3SVFMRM6
This table gives cross-reference parts and alternative options found for L77TWC27W2SMP3SVFMRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWC27W2SMP3SVFMRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAMY-27W2SH | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L77TWC27W2SMP3SVFMRM6 vs DAMY-27W2SH |
DCO27W2S500A00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWC27W2SMP3SVFMRM6 vs DCO27W2S500A00LF |
DCME27W2SNMBCFR163 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWC27W2SMP3SVFMRM6 vs DCME27W2SNMBCFR163 |
L77TWC27W2SHSVFMRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWC27W2SMP3SVFMRM6 vs L77TWC27W2SHSVFMRM6 |
DCO27W2S300G00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | L77TWC27W2SMP3SVFMRM6 vs DCO27W2S300G00LF |
L177TWC27W2SMP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L77TWC27W2SMP3SVFMRM6 vs L177TWC27W2SMP3SV3FRM6 |
CBD27W2F360000 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77TWC27W2SMP3SVFMRM6 vs CBD27W2F360000 |
DCMV27W2S443 | D Subminiature Connector, 27 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | L77TWC27W2SMP3SVFMRM6 vs DCMV27W2S443 |
DCV27W2S500H00LF | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | L77TWC27W2SMP3SVFMRM6 vs DCV27W2S500H00LF |
DCM-27C2S-OL4-A197 | D Subminiature Connector, 27 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWC27W2SMP3SVFMRM6 vs DCM-27C2S-OL4-A197 |